Honeywell 3MS100143157 technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Max Operating Temperature | 191°C |
| Min Operating Temperature | -46°C |
| Mount | Stud |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 3MS100143157 to view detailed technical specifications.
No datasheet is available for this part.