Honeywell 3MS100200935 technical specifications.
| Contact Material | Silver |
| Current Rating | 5A |
| Max Current Rating | 5A |
| Max Operating Temperature | 191°C |
| Min Operating Temperature | -46°C |
| Max Voltage Rating (AC) | 28V |
| Max Voltage Rating (DC) | 28V |
| Mount | Brackets |
| Package Quantity | 10 |
| Packaging | Bulk |
| Series | 3MS1 QPL |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3MS100200935 to view detailed technical specifications.
No datasheet is available for this part.