Honeywell 3PA1 technical specifications.
| Color | Grey |
| Height | 1.655inch |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Length | 2.439inch |
| Material | Zinc |
| Reach SVHC Compliant | Unknown |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3PA1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
