Honeywell 3PA2 technical specifications.
| Color | Grey |
| Height | 42.9mm |
| Illumination Type | Non-Illuminated |
| Length | 74.8mm |
| Material | Zinc |
| Width | 25.4mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3PA2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.