
The 3PB11-H58 switch from Honeywell features a current rating of 5A and a voltage rating of 30V DC. It has a maximum operating temperature of 85°C and a minimum operating temperature of -55°C. The switch is designed for panel mount applications and has a mechanical life of 50,000 cycles. It also has an electrical life of 50,000 cycles and a throw configuration of SPDT. The 3PB11-H58 is a part of the PB series from Honeywell.
Honeywell 3PB11-H58 technical specifications.
| Current Rating | 5A |
| Electrical Life | 50000Cycles |
| Max Operating Temperature | 85°C |
| Mechanical Life | 50000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | PB |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3PB11-H58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
