Honeywell 3PB11-T2 technical specifications.
| Actuator Material | Plastic |
| Current Rating | 5A |
| Depth | 23.01mm |
| Length | 19.81mm |
| Max Current Rating | 5A |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | PB |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT, 3PDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3PB11-T2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
