The 3TB41-15 is a screw mount switch from Honeywell with a maximum current rating of 10A and a maximum voltage rating of 250V AC. It has an operating temperature range of -55°C to 125°C and is made of plastic with silver contacts. The switch is designed for screw mount applications and has a straight orientation. It is not sealable and is RoHS compliant.
Honeywell 3TB41-15 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Depth | 12.7mm |
| Length | 53.34mm |
| Material | Plastic |
| Max Current Rating | 10A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Screw |
| Operating Force | 361N |
| Orientation | Straight |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Termination | Screw |
| Throw Configuration | SPST |
| Weight | 907g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 3TB41-15 to view detailed technical specifications.
No datasheet is available for this part.
