Honeywell 404EN53 technical specifications.
| Max Current Rating | 7A |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operating Force | 0.5N |
| Package Quantity | 1 |
| Throw Configuration | SP, 3PST |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 404EN53 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.