Honeywell 408NS2.5K technical specifications.
| Max Power Dissipation | 500mW |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Resistance | 2.5kR |
| Resistor Type | Conductive Plastic |
| Series | 408 |
| Taper | Linear |
| Termination | PC Pins |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 408NS2.5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.