Honeywell 409-N-2.5K technical specifications.
| Mounting | Panel Mount/Through Hole |
| Termination Style | Pin |
| Shaft Diameter (mm) | 3.18 |
| Product Length (mm) | 30.96 |
| Product Depth (mm) | 12.7 |
| Product Height (mm) | 13.34 |
| Shaft Length (mm) | 19.05 |
| Resistance Value | 2.5KOhm |
| Tolerance | 10% |
| Negative Resistance Tolerance | -10% |
| Positive Resistance Tolerance | 10% |
| Type | Potentiometer |
| Technology | Cermet |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Linear or Logarithmic | Lin |
| Number of Turns | 1(Elec)|1(Mech)Turns |
| Number of Elements | 1 |
| Cage Code | 1SY54 |
| HTS Code | 8533408050 |
| Schedule B | 8533400080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Honeywell 409-N-2.5K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.