
Analog voltage output piezoresistive pressure sensor with a 0.8% accuracy. Features a compound pressure type, operating pressure of 0.97 PSI, and a maximum pressure rating of 3.29 PSI. Designed for through-hole mounting with PC pin termination in a DIP package. Operates within a temperature range of -45°C to 125°C and requires a supply voltage between 4.75V and 5V, with a maximum supply current of 10mA. RoHS compliant with a 1ms response time.
Honeywell 40PC001B1A technical specifications.
| Accuracy | 0.8% |
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Pressure | 3.29PSI |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 4.75V |
| Mount | Through Hole |
| Operating Pressure | 0.97PSI |
| Operating Supply Current | 10mA |
| Output | ANALOG |
| Output Type | Analog Voltage, Analog |
| Output Voltage | 4V |
| Port Style | Barbless |
| Pressure Type | Compound |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | No |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | 40PC |
| Supply Current | 10mA |
| Termination | PC Pin |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| Width | 11.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 40PC001B1A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
