Honeywell 40PC006G2A technical specifications.
| Accuracy | 4% |
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Pressure | 12.57PSI |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Pressure | 5.8PSI |
| Operating Supply Voltage | 5V |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 10 |
| Packaging | Tape and Reel |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 40PC |
| Supply Current | 10mA |
| Termination | PC Pin |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 40PC006G2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.