
The 40PC015G2A is a pressure sensor from Honeywell, packaged in a DIP format for through-hole mounting. It operates within a temperature range of -45°C to 125°C and is powered by a maximum supply voltage of 5V with a supply current of 10mA. This sensor is RoHS compliant and suitable for use in a variety of applications.
Honeywell 40PC015G2A technical specifications.
| Accuracy | 4% |
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Pressure | 45PSI |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5V |
| Mount | Through Hole |
| Operating Pressure | 15PSI |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | 40PC |
| Supply Current | 10mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 40PC015G2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
