
Board mount pressure sensor with a 0psi to 100psi gauge pressure range and 3% accuracy. Features a 6-pin DIP package for through-hole mounting on PCBs, operating from -45°C to 125°C. Delivers an analog voltage output up to 4V with a 1ms response time, powered by a 5V supply voltage and consuming a maximum of 10mA. This RoHS compliant component is lead-free.
Honeywell 40PC100G2A technical specifications.
| Accuracy | 3% |
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Pressure | 200PSI |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5V |
| Mount | Through Hole |
| Operating Pressure | 100PSI |
| Output | ANALOG |
| Output Type | Voltage, Analog, Analog Voltage |
| Output Voltage | 4V |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Gauge |
| Primary Type | PRESSURE SENSOR |
| Reach SVHC Compliant | Unknown |
| Response Time | 1ms |
| RoHS Compliant | Yes |
| Series | 40PC |
| Supply Current | 10mA |
| Termination | PCB |
| Voltage Rating | 5V |
| DC Rated Voltage | 5V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 40PC100G2A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
