
The 40PC100G3A is a pressure sensor from Honeywell with an accuracy of 3%. It operates within a temperature range of -45°C to 125°C and is designed for use in environments with pressures up to 200PSI. The device is supplied with a maximum current of 10mA and a maximum voltage of 5V. It is available in a DIP package and is suitable for through-hole mounting. The 40PC100G3A is compliant with RoHS regulations.
Honeywell 40PC100G3A technical specifications.
| Accuracy | 3% |
| Package/Case | DIP |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -45°C |
| Max Pressure | 200PSI |
| Max Supply Current | 10mA |
| Max Supply Voltage | 5V |
| Mount | Through Hole |
| Operating Pressure | 100PSI |
| Output Type | Analog Voltage, Analog |
| Package Quantity | 10 |
| Port Style | Barbless |
| Pressure Type | Vented Gauge |
| RoHS Compliant | Yes |
| Series | 40PC |
| Supply Current | 10mA |
| Termination | PC Pin |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 40PC100G3A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.