SPDT snap-action switch featuring a plastic plunger actuator. Rated for 5A at 250VAC and 30VDC, with a mechanical life of 10 million cycles. Offers straight orientation with solder termination and chassis/screw mounting options. Operating force is 2.09N, with a pretravel of 0.02 inches and overtravel of 0.005 inches. Operating temperature range is -55°C to 125°C.
Honeywell 411SM1-T technical specifications.
| Actuator Material | Plastic |
| Current Rating | 5A |
| Depth | 6.35mm |
| Differential Travel | 0.004inch |
| Length | 19.84mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 10000000Cycles |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 2.09N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.005inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 0.02inch |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 411SM1-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.