Honeywell 417SR10 technical specifications.
| Package/Case | Module |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Output Type | Analog |
| RoHS Compliant | No |
| Type | Hall Effect Sensor |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 417SR10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
