Honeywell 41AC1-1 technical specifications.
| Actuator Type | Push-Pull Plunger |
| Max Current Rating | 5A |
| Mount | Chassis Mount |
| Operating Force | 0.5N |
| Packaging | Bulk |
| Series | AC |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 41AC1-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.