Honeywell 41CX4 technical specifications.
| Approvals | UL, CSA |
| Current Rating | 15A |
| Depth | 101.6mm |
| Differential Travel | 10mm |
| Height | 164.4mm |
| Length | 101.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Voltage Rating (DC) | 250V |
| Mount | Screw |
| Operating Force | 0.5N |
| Orientation | Straight |
| Overtravel | 475mm |
| Package Quantity | 1 |
| Pretravel | 254mm |
| RoHS Compliant | Yes |
| Series | BZ |
| Termination | Conduit |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 480V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 41CX4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
