SPDT momentary snap acting switch with solder terminals and a straight plastic plunger actuator. Features a 5A current rating at 30VDC, with a maximum AC voltage rating of 250V and DC voltage rating of 125V. Operating force is 139N, with an operating position of 0.015 inches. Mechanical life is 80,000 cycles, and it operates within a temperature range of -53°C to 121°C. RoHS compliant, this switch is designed for through-hole mounting.
Honeywell 41SM1-H2 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.35mm |
| Length | 19.84mm |
| Max Current Rating | 11A |
| Max Operating Temperature | 121°C |
| Min Operating Temperature | -53°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 125V |
| Mechanical Life | 80000Cycles |
| Mount | Through Hole |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 41SM1-H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
