
This 5A SPDT switch is a chassis mount device with a maximum operating temperature of 125°C. It features a throw configuration of SPDT and an operating force of 0.5N. The switch is RoHS compliant and has a maximum voltage rating of 250V AC. It is available in a bulk packaging quantity of 20 and has a weight of 2.72g. The switch has a mechanical life of 80000 cycles and a differential travel of 0.004inch.
Honeywell 41SM1-H4 technical specifications.
| Current Rating | 5A |
| Differential Travel | 0.004inch |
| Max Operating Temperature | 125°C |
| Mechanical Life | 80000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Force | 0.5N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.005inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 0.03inch |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 41SM1-H4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
