The 41SM1-H58 is a SPDT on-mom switch from Honeywell with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a mechanical life of 80,000 cycles and is rated for 250V AC. The switch is available in a screw mount package and is RoHS compliant. It has a DC rated voltage of 30V and an operating force of 141gf.
Honeywell 41SM1-H58 technical specifications.
| Max Operating Temperature | 125°C |
| Mechanical Life | 80000Cycles |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 141gf |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 41SM1-H58 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.