
This 5A SPDT on-mom switch from Honeywell features a silver contact material and a plastic actuator. It has a maximum operating temperature of 121°C and a minimum operating temperature of -53°C. The switch is rated for 30V DC and 250V AC and has a mechanical life of 80,000 cycles. It is available in a through-hole package and is RoHS compliant.
Honeywell 41SM28-H2 technical specifications.
| Actuator Material | Plastic |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 6.35mm |
| Length | 19.84mm |
| Max Operating Temperature | 121°C |
| Mechanical Life | 80000Cycles |
| Min Operating Temperature | -53°C |
| Mount | Through Hole |
| Operating Force | 139N |
| Operating Position | 0.015inch |
| Orientation | Straight |
| Package Quantity | 20 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 272g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 41SM28-H2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
