
SPDT snap acting/limit switch with a 5A current rating and 250V AC / 30V DC voltage rating. Features a plastic actuator, chassis mount, screw, and solder termination options, and quick connect terminals. Operating force is 1.39N with a differential travel of 0.003 inches and overtravel of 0.005 inches. Mechanical life is 80,000 cycles, with an operating temperature range of -55°C to 125°C. RoHS compliant.
Honeywell 41SM30-H58 technical specifications.
| Actuator Material | Plastic |
| Current Rating | 5A |
| Depth | 6.35mm |
| Differential Travel | 0.003inch |
| Length | 19.84mm |
| Max Operating Temperature | 125°C |
| Mechanical Life | 80000Cycles |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount, Screw, Solder |
| Operating Force | 1.39N |
| Operating Position | 0.33inch |
| Orientation | Straight |
| Overtravel | 0.005inch |
| Package Quantity | 20 |
| Packaging | Bulk |
| Pretravel | 0.03inch |
| RoHS Compliant | Yes |
| Series | SM |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 2.72g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 41SM30-H58 to view detailed technical specifications.
No datasheet is available for this part.
