
SPDT toggle switch featuring a standard round, non-illuminated lever with a 10.67mm actuator length. Rated for 5A at 125VAC and 28VDC, this panel-mount switch utilizes silver contacts with silver plating and screw termination. It offers a mechanical and electrical life of 25,000 cycles, operates within a temperature range of -55°C to 85°C, and is environment-sealed and RoHS compliant.
Honeywell 41TW95-3 technical specifications.
| Actuator Length | 10.67mm |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 25000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Voltage Rating (AC) | 125V |
| Max Voltage Rating (DC) | 28V |
| Mechanical Life | 25000Cycles |
| Mount | Bushing |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | Environment Sealed |
| RoHS Compliant | Yes |
| Series | TW |
| Switch Function | On-On |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 41TW95-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
