
The 423AC2-E9 is a 21A chassis mount push-pull plunger switch with a maximum operating temperature of 82°C and a minimum operating temperature of -18°C. It has a voltage rating of 125V AC and is RoHS compliant. The switch is designed for on-mom operation and features a SPDT throw configuration. It is available in a package quantity of 5 and has a weight of 4173g.
Honeywell 423AC2-E9 technical specifications.
| Actuator Type | Push-Pull Plunger |
| Current Rating | 21A |
| Max Current Rating | 21A |
| Max Operating Temperature | 82°C |
| Min Operating Temperature | -18°C |
| Mount | Chassis Mount |
| Operating Force | 1814gf |
| Operating Position | 516mm |
| Package Quantity | 5 |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AC |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| Weight | 4173g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 423AC2-E9 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
