This 4PDT limit switch from Honeywell features a max current rating of 7A and operates within a temperature range of -55°C to 85°C. The switch has a throw configuration of 4PDT and is terminated with a screw. It is available in bulk packaging and is not RoHS compliant.
Honeywell 424EN1-6 technical specifications.
| Max Current Rating | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Operating Force | 5338N |
| Overtravel | 635mm |
| Packaging | Bulk |
| Pretravel | 102mm |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 424EN1-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.