Honeywell 424HE56-RB technical specifications.
| Color | Beige |
| Current Rating | 16A |
| Gender | Male |
| Mount | Sealed |
| Operating Force | 0.5N |
| Packaging | Bulk |
| Series | HA.16, HTS |
| Voltage Rating | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 424HE56-RB to view detailed technical specifications.
No datasheet is available for this part.