This DPDT basic switch from Honeywell features a current rating of 10A and a maximum operating temperature of 85°C. It has a minimum operating temperature of -54°C and a maximum voltage rating of 28V DC. The switch is panel mount with wire leads and has a throw configuration of DPDT. It is not RoHS compliant.
Honeywell 42EN1-6 technical specifications.
| Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -54°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operating Force | 0.5N |
| Orientation | Straight |
| Package Quantity | 1 |
| RoHS Compliant | No |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 42EN1-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.