
10kR wirewound linear potentiometer, 2W max power dissipation, 5% tolerance, and 2% linearity. Features a 0.25-inch diameter actuator with a 2-inch length, panel mount, and solder termination. Operates across a -55°C to 105°C temperature range with a maximum operating voltage of 310V. This single-gang, single-turn potentiometer is RoHS compliant.
Honeywell 43C110K technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 2inch |
| Depth | 28.58mm |
| Diameter | 28.6mm |
| Length | 65.88mm |
| Linearity | 2% |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Military Standard | Not |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Operating Supply Voltage | 310V |
| Package Quantity | 100 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 10kR |
| Resistor Type | Wirewound |
| RoHS Compliant | Yes |
| Series | 43 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 43C110K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.