Honeywell 43C12K technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Number of Turns | 1 |
| Operating Supply Voltage | 310V |
| Resistance | 2kR |
| Resistor Type | Wirewound |
| RoHS Compliant | No |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 43C12K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.