Honeywell 43C210K technical specifications.
| Actuator Diameter | 0.25inch |
| Actuator Length | 0.625inch |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2W |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Operating Supply Voltage | 310V |
| Package Quantity | 25 |
| Packaging | Bulk |
| Resistance | 10kR |
| Resistor Type | Wirewound |
| Series | 43 |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 43C210K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
