Honeywell 43C250K technical specifications.
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -55°C |
| Resistance | 50kR |
| Resistor Type | Wirewound |
| Termination | Solder |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 43C250K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.