Honeywell 442EN1-6 technical specifications.
| Current Rating | 10A |
| Max Current Rating | 7A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Wire |
| Operating Force | 0.5N |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 442EN1-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.