Honeywell 44EN14-10 technical specifications.
| Current Rating | 15A |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operating Force | 0.5N |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | EN |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 44EN14-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.