Honeywell 44EN27-12 technical specifications.
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operating Force | 0.5N |
| Orientation | Straight |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 44EN27-12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.