Honeywell 485008M8840 technical specifications.
| Max Power Dissipation | 2W |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 5kR |
| Resistor Type | Conductive Plastic |
| Series | 485 |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 485008M8840 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.