Honeywell 49M9100 technical specifications.
| Actuator Diameter | 0.125inch |
| Actuator Length | 0.438inch |
| Depth | 19.05mm |
| Length | 30mm |
| Max Operating Temperature | 125°C |
| Max Power Dissipation | 1.5W |
| Military Standard | Not |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Gangs | 1 |
| Number of Turns | 1 |
| Package Quantity | 100 |
| Packaging | Bulk |
| Resistance | 100R |
| Resistor Type | Wirewound |
| Series | 49M |
| Taper | Linear |
| Termination | Solder |
| Tolerance | 5% |
| Type | Potentiometer |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 49M9100 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.