Honeywell 4A11BFA11 technical specifications.
| Color | Black |
| Contact Plating | Silver |
| Mount | Solder |
| Package Quantity | 1 |
| Reach SVHC Compliant | No |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4A11BFA11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.