
SPDT momentary snap acting switch featuring a push-pull plunger actuator and screw terminals. Rated for 15A at 125V AC/DC, this general-purpose switch operates within a temperature range of -55°C to 85°C. It offers a 0.5N operating force and a 475mm operating position, designed for chassis mounting with a threaded panel mount. RoHS compliant and available in bulk packaging.
Honeywell 4AC54 technical specifications.
| Actuator Type | Push-Pull Plunger |
| Contact Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Mount | Chassis Mount |
| Operating Force | 0.5N |
| Operating Position | 475mm |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Sealable | No (Without) |
| Series | AC |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4AC54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
