Honeywell 4AT6 technical specifications.
| Current Rating | 15A |
| Illumination Type | Illuminated |
| Mount | Panel |
| RoHS Compliant | No |
| Termination | Screw |
| Throw Configuration | 4PDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 4AT6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.