Honeywell 4AV12A technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -40 |
| Supply Voltage-Min | 6 |
| Supply Voltage-Max | 16 |
| Termination Type | WIRE |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Honeywell 4AV12A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.