Honeywell 4AV15F technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Mount | Screw |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4AV15F to view detailed technical specifications.
No datasheet is available for this part.