
Linear Hall Effect Sensor with a 40mA maximum output current, operating from a 4.5V to 24V DC supply voltage. Features a 400mV minimum output voltage and a 18.5mA supply current. Designed for differential actuation with ferrite material and digital output. Operates across a temperature range of -40°C to 125°C, with wire lead termination and screw mounting.
Honeywell 4AV16F technical specifications.
| Actuator Material | Ferrite |
| Current Rating | 18.5mA |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Min Output Voltage | 400mV |
| Max Supply Voltage (DC) | 24V |
| Min Supply Voltage (DC) | 4.5V |
| Max Supply Voltage | 26.5V |
| Min Supply Voltage | 4.5V |
| Mount | Screw |
| Operating Supply Voltage | 12V |
| Output Current | 50mA |
| Output Type | Digital |
| Output Voltage | 400mV |
| Package Quantity | 10 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | 4AV |
| Supply Current | 18.5mA |
| Termination | Wire Leads |
| Touchscreen | Infrared (IR) |
| Type | Hall Effect Sensor |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4AV16F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
