
Digital Hall effect sensor with a dual tower wire exit, operating from 4.5V to 24V supply voltage. Features a maximum output current of 50mA and a nominal supply current of 18.5mA. Designed for board mounting with screw termination and wire leads, this sensor operates within a temperature range of -40°C to 125°C. The actuator material is ferrite, and the package includes 10 units.
Honeywell 4AV19F technical specifications.
| Actuator Material | Ferrite |
| Depth | 10.9mm |
| Leakage Current | 10uA |
| Length | 19.1mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 50mA |
| Max Supply Voltage | 26.5V |
| Min Supply Voltage | 4.5V |
| Mount | Screw |
| Nominal Supply Current | 18.5mA |
| Operating Supply Voltage | 12V |
| Output Current | 40mA |
| Output Type | Digital |
| Package Quantity | 10 |
| Series | 4AV |
| Supply Current | 18.5mA |
| Switching Current | 40mA |
| Termination | Wire Leads |
| Type | Hall Effect Sensor |
| Width | 13.2mm |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4AV19F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
