Honeywell 4BS3 technical specifications.
| Actuator Type | PIN PLUNGER |
| Contact Current Rating | 15A |
| Contact Material | Silver |
| Current Rating | 15A |
| Depth | 17.45mm |
| Length | 49.28mm |
| Material | Plastic |
| Max Current Rating | 15A |
| Max Voltage Rating (AC) | 250V |
| Mount | Chassis Mount, Panel, Screw, Solder |
| Operating Force | 40gf |
| Orientation | Straight |
| Package Quantity | 5 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | BS |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 250V |
| Weight | 2268g |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4BS3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
