
This DPDT on-mom switch has a current rating of 15A and a DC rated voltage of 28V. It is designed for panel mount applications and features wire leads for termination. The switch operates within a temperature range of -54°C to 85°C and has a differential travel of 114mm. The package quantity is 1 unit per package, with a packaging type of bulk.
Honeywell 4EN1-6 technical specifications.
| Current Rating | 15A |
| Differential Travel | 114mm |
| Max Current Rating | 15A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -54°C |
| Mount | Panel |
| Operating Force | 5338N |
| Overtravel | 635mm |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 178mm |
| RoHS Compliant | No |
| Series | EN |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for Honeywell 4EN1-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
