Honeywell 4EN88-6 technical specifications.
| Current Rating | 10A |
| Differential Travel | 0.045inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -54°C |
| Mount | Panel |
| Overtravel | 0.25inch |
| Package Quantity | 1 |
| Packaging | Bulk |
| Pretravel | 0.07inch |
| Series | EN |
| Switch Function | On-Mom |
| Termination | Wire Leads |
| Throw Configuration | DPDT |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4EN88-6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
