Honeywell 4EX5-3 technical specifications.
| Current Rating | 10A |
| Max Current Rating | 10A |
| Operating Force | 0.5N |
| Series | 4EX5 |
| Termination | Screw |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 250V |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4EX5-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.