Honeywell 4HM54 technical specifications.
| Contact Material | Gold |
| Depth | 6.35mm |
| Length | 20.04mm |
| Max Current Rating | 1A |
| Max Operating Temperature | 200°C |
| Min Operating Temperature | -184°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Chassis Mount |
| Operating Force | 198gf |
| Packaging | Bulk |
| Series | HM |
| Switch Function | Off-Mom |
| Termination | Wire Leads |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Honeywell 4HM54 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.